
1x15 position, single-row, straight, vertical through-hole mount header with male pin contacts. Features brass male pin contacts with gold plating and a 3A current rating. Insulation material is black thermoplastic with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C.
TE Connectivity 6-102202-2 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.13inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.82mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Length | 41.15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.397mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 1.778mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102202-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.