
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 3A current and 250V AC, it accommodates wire gauges from 27 to 32 AWG with an insulation diameter of 0.04 inches. Constructed from bronze, copper, and tin with gold plating, this contact operates within a temperature range of -65°C to 105°C. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 6-102316-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102316-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
