TE Connectivity 6-102393-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102393-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.