
40-position, 2-row female socket strip for board-to-board and mezzanine applications. Features a 2.54mm pitch and straight orientation with IDC termination. Rated for 3A current, operating temperature range of -65°C to 105°C, and constructed with bronze contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Designed for free hanging, cable mounting with discrete or ribbon wire types from 30AWG to 26AWG.
TE Connectivity 6-102393-8 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.96mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102393-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.