Dual row, 30 position female socket header for discrete and ribbon wire, featuring a 2.54mm pitch and 0.1 inch row spacing. This black, free-hanging connector is rated for 3A current and operates between -65°C and 105°C. Constructed with a copper alloy contact material and tin plating, it offers IDC termination for wire gauges 20-22AWG. The housing is UL94 V-0 flammability rated and CSA approved.
TE Connectivity 6-102448-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.1mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 1.5inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102448-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.