
Shrouded Header, 6 positions, 2.54mm pitch, straight, side entry, press-fit, through-hole termination. Features male pin contacts made of copper alloy with gold and tin plating, rated for 3A current. Housing is black, high temperature, UL94 V-0 flammability rated, and includes mating alignment and connector lock. Operating temperature range from -55°C to 105°C. Tray packaging contains 210 units.
TE Connectivity 6-102557-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 6.35mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 3.81mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102557-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.