20-position shrouded header with 2.54mm pitch, straight orientation, and through-hole mounting. Features male pin contacts made of copper alloy with gold and tin plating, rated for 3A current and 250V AC voltage. Insulation material is glass with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C. Includes mating alignment and is RoHS compliant.
TE Connectivity 6-102567-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.08mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 35.05mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 4.572mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102567-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.