
40-position, 2-row shrouded header with a 2.54mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with gold plating for signal applications, rated for 3A and 250V AC. Straight, through-hole mounting orientation with a solder termination. Operating temperature range of -65°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6-102567-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Circuit Application | Signal |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 4.572mm |
| Length | 60.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 381nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 4.572mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
