
110-position shrouded header with 2.54mm pitch, straight orientation, and solder termination. Features a 3A contact current rating, copper alloy contacts with gold/tin plating, and a 0.18-inch contact post length. Black housing, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. Compliant with ELV and RoHS standards, offering 250V AC voltage rating.
TE Connectivity 6-102567-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Current Rating | 3A |
| Depth | 13.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Length | 149.35mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 4.572mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102567-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.