20-position shrouded header with 2.54mm pitch, designed for vertical through-hole mounting. Features male pin contacts with gold mating finish and bronze material, offering a 2A contact current rating and 3A overall current rating. Constructed with black glass insulation and housing, it operates within a -65°C to 105°C temperature range and boasts UL94 V-0 flammability rating. This header includes mating alignment and PCB mount retention, with a solder termination and 250V AC voltage rating.
TE Connectivity 6-102692-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 4.572mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102692-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.