40-position, 2-row shrouded header with a 2.54mm pitch and right-angle, through-hole solder termination. Features male pin contacts made of bronze with gold mating finish, offering a 3A current rating and 5.1mm mating length. Constructed with black thermoplastic insulation and housing, it operates between -65°C and 105°C, with UL94 V-0 flammability rating and UL approval. Includes mating alignment and lock features, with a 13.91mm height and 2.54mm row spacing.
TE Connectivity 6-103167-7 technical specifications.
| Approvals | UL |
| Board Standoff | Yes (With) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 5.1mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.135inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Height | 13.91mm |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 3.81mm |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103167-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.