Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

6-103233-6

Datasheet
TE Connectivity

6-103233-6

Conn Unshrouded Header HDR 34 POS 2.54mm Press Fit ST Thru-Hole

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 6-103233-6 technical specifications.

General

Contact Plating
Gold
Mount
Through Hole
Number of Contacts
34
Number of Rows
2
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
Termination
Press-Fit

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 6-103233-6 Datasheet

Download the complete datasheet for TE Connectivity 6-103233-6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com