Right angle male pin header with 34 positions and 2 rows, featuring a 2.54mm pitch and row spacing. Contacts are copper alloy with tin plating and a 3A current rating, designed for through-hole solder termination. Housing is black thermoplastic, rated UL94 V-0, and compatible with high temperatures up to 105°C. Approvals include CSA, and the component is RoHS and ELV compliant.
TE Connectivity 6-103330-7 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.05mm |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103330-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.