Vertical unshrouded header with 34 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Male pin contacts made of copper alloy with gold and tin plating, offering a 6.35mm lead length and 0.32-inch mating length. Designed for through-hole mounting with press-fit termination and PCB mount retention. Housing is black, high-temperature rated, and UL94 V-0 flammability compliant. RoHS and ELV compliant.
TE Connectivity 6-103542-6 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 6.35mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Length | 6.35mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103542-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.