16-position, single-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features male pin contacts made of brass with gold, tin, and matte plating, offering a 3A current rating and a contact mating length of 0.23 inches. This black housing component operates within a temperature range of -65°C to 105°C, is UL94 V-0 flammability rated, and is RoHS compliant. Includes contact retention and mating alignment features.
TE Connectivity 6-103635-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103635-5 to view detailed technical specifications.
No datasheet is available for this part.