13-position, single-row shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of tin-plated bronze, rated for 3A current. Designed for IDC termination of discrete wire gauges 26-30AWG. Offers mating alignment and a mating connector lock, with a free-hanging mount. Operates within a temperature range of -65°C to 105°C and is UL94 V-0 flammability rated. Compliant with ELV and RoHS standards.
TE Connectivity 6-103641-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103641-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.