
16-position, single-row wire-to-board connector with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating, rated for 3A. Designed for cable mounting with IDC termination, accommodating wire gauges from 26AWG to 22AWG. Includes mating alignment and connector lock features, with a straight orientation. Housing is black, UL94 V-0 flammability rated, and operates within a temperature range of -65°C to 105°C. RoHS and ELV compliant.
TE Connectivity 6-103645-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Length | 40.58mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103645-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
