
Shrouded Header, Right Angle, Through Hole, 12 Positions, 12 Contacts, 2.54mm Pitch. Male pin contacts made of brass with gold plating, offering a 3A current rating and 0.23-inch mating length. Features include contact retention, mating alignment, mating retention, and PCB mount retention. Thermoplastic insulation in black housing, operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 6-103673-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.59mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.