TE Connectivity 6-103765-5 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Contacts | 15 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 610 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103765-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.