TE Connectivity 6-103801-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.93mm |
| Housing Color | Black |
| Length | 42.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 34 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103801-7 to view detailed technical specifications.
No datasheet is available for this part.