
16-position, 1-row shrouded header with male pin contacts. Features a 2.54mm pitch and 3A current rating. Constructed with tin-plated bronze contacts and a black housing. Designed for discrete wire termination with IDC technology, supporting 22-26 AWG wire. Offers mating alignment, mating connector lock, and mating retention. Operating temperature range of -65°C to 105°C.
TE Connectivity 6-103893-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Insulation Diameter | 0.054inch |
| Length | 41.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 13 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103893-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
