TE Connectivity 6-103902-5 technical specifications.
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103902-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.