
Unshrouded header with 100 positions and 100 contacts, featuring a 1.27mm pitch and straight, through-hole termination. This male connector offers a 1A current rating, 30V AC voltage rating, and operates between -65°C and 105°C. Constructed with bronze contacts plated in gold and tin, it boasts a black housing and meets UL94 V-0 flammability standards. The header is RoHS compliant and CSA approved, designed for vertical PCB mounting.
TE Connectivity 6-103916-7 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Style | Pin |
| Current Rating | 1A |
| Depth | 4.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Length | 2.54mm |
| Length | 63.88mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.397mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103916-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.