36-position, 2-row unshrouded header with a 1.27mm pitch. Features copper alloy contacts with gold and tin plating, a 3.175mm mating length, and 0.1-inch contact post length. Designed for vertical, through-hole, solder termination with a 1.57mm PCB thickness compatibility. Operates within a -65°C to 105°C temperature range, with a UL94 V-0 flammability rating and CSA approval.
TE Connectivity 6-103916-8 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-103916-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.