
12-position, 1-row wire-to-board header with a 2.54mm pitch. Features straight orientation, IDC termination, and a male pin contact type. Rated for 3A contact current and 267V operating voltage, with a temperature range of -65°C to 105°C. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated material. Includes mating alignment, mating connector lock, mating retention, and strain relief for secure connections. Designed for cable mounting with discrete wire support from 26AWG to 22AWG.
TE Connectivity 6-103945-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.26inch |
| Housing Color | Black |
| Length | 6.58mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103945-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.