12-position, single-row female socket strip with 2.54mm pitch, designed for top entry cable mounting via Insulation Displacement Connector (IDC) termination. Features a straight orientation, black housing, and tin-plated bronze contacts rated for 3A. This connector offers mating alignment, locking, retention, and strain relief, operating within a -65°C to 105°C temperature range. Compliant with RoHS, Lead Free, and ELV standards, it supports wire gauges from 26AWG to 22AWG for discrete and ribbon cable types.
TE Connectivity 6-103958-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103958-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.