68-position, 2-row straight header for board-to-board applications. Features a 0.05-inch pitch and 2.54mm row spacing. Copper alloy contacts with gold and tin plating offer 1A current rating and 30V voltage rating. Through-hole mounting with a vertical PCB orientation and board standoff. Operating temperature range of -65°C to 105°C. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 6-104068-8 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Current Rating | 1A |
| Depth | 8.73mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | No |
| Length | 49.37mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.397mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104068-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.