TE Connectivity 6-104361-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104361-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.