Right-angle shrouded header connector featuring 16 positions and 16 male pin contacts on a 2.54mm pitch. Contacts are brass with gold plating for mating surfaces, offering a square contact shape. The thermoplastic housing is black, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Termination is via solder, suitable for through-hole mounting.
TE Connectivity 6-104361-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 43.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104361-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.