
100-position shrouded header with a 1.27mm pitch, designed for top entry surface mount applications. Features include gold-plated bronze male pin contacts with a 1A current rating and 30V AC operating voltage. The black polyphthalamide housing offers UL94 V-0 flammability rating and operates within a -65°C to 105°C temperature range. This lead-free component is CSA approved and includes mating alignment and connector lock features.
TE Connectivity 6-104549-0 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.73mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Height | 5.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 9.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Shrouded End Dimension | 0.05inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104549-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
