
100 Position, 2-Row Shrouded Header for board-to-board applications. Features a 1.27mm pitch and straight, surface mount orientation. Contact current rating of 4A, with gold plated contacts for mating and gold/tin plating overall. Insulation material is polymer with a black housing and insulation color. Operating temperature range from -65°C to 105°C, with a 30V voltage rating.
TE Connectivity 6-104656-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 3.048mm |
| Contact Plating | Gold, Tin |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 66.59mm |
| Mated Stacking Heights | 8.13mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU 50/50 Grid |
| Shrouded End Dimension | 0.036inch |
| Stabilizers | No (Without) |
| Stack Height | 0.32inch |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104656-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.