TE Connectivity 6-104666-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 104666 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6-104666-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.