100-position, 2-row shrouded header with a 1.27mm pitch, designed for right-angle surface mount (SMD/SMT) termination. Features brass male pin contacts with gold and tin plating, offering a 500mA current rating and 3.048mm mating length. Constructed with a black housing, it includes board standoff, keyed mating, and mating alignment. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6-104894-0 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Mating Length | 3.048mm |
| Contact Plating | Gold, Tin |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | Yes |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU 50/50 Grid |
| Shrouded End Dimension | 0.036inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104894-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.