
Female D-Subminiature connector featuring 37 positions and 37 contacts. This right-angle, through-hole mounted connector offers a 2.76mm pitch and gold-plated bronze contacts for reliable signal transmission. It includes a solder termination with tin plating on the shell, a steel shell material, and a UL94 V-0 flammability rating. Designed for robust connections, it incorporates PCB mount retention and a mating connector lock.
TE Connectivity 6-106508-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-106508-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.