TE Connectivity 6-1105300-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1105300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.