TE Connectivity 6-1105301-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Female |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1105301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.