TE Connectivity 6-1106302-9 technical specifications.
| ELV | Compliant |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1106302-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.