
TE Connectivity 6-111035-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-111035-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
