Nine-position, single-row, straight, female wire housing for cable mounting. Features a 3.69mm pitch and 8A contact current rating, constructed from green UL94 V-0 rated nylon. Operates within a -25°C to 105°C temperature range, with mating retention and a 0.118-inch insulation diameter. This RoHS and ELV compliant connector system is supplied in a bag of 900.
TE Connectivity 6-1123722-9 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.413inch |
| Housing Color | Green |
| Insulation Diameter | 0.118inch |
| Length | 1.4007inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.524inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1123722-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.