3-position, 1-row shrouded header and receptacle connector for wire-to-board applications. Features straight male pin contacts with a 3.96mm pitch, 7.5A current rating, and tin-plated brass contacts. Through-hole mounting with a vertical orientation, 8.2mm height, and 11.82mm length. Constructed with PBT insulation and a Nylon housing, rated UL94 V-0 for flammability. Operating temperature range of -25°C to 105°C, with a 250V AC voltage rating.
TE Connectivity 6-1123723-3 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 11.82mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Tail Length | 3.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1123723-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.