
Power connector, wire-to-board system, featuring 4 positions and 4 power contacts. Male pin contacts made of brass with tin plating and 8A current rating. Vertical orientation, through-hole mount with solder termination and 3.96mm pitch. Nylon housing in green, rated UL94 V-0, operating temperature range of -25°C to 105°C.
TE Connectivity 6-1123723-4 technical specifications.
| Circuit Application | Power |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 0.3inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.32inch |
| Housing Color | Green |
| Length | 15.78mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1123723-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.