TE Connectivity 6-120628-6 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 25 |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Triomate |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-120628-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.