TE Connectivity 6-1337426-0 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Straight |
| Polarity | Normal |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1337426-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.