RF coaxial connector, female, right-angle, solder termination, 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc alloy body with nickel plating and brass center contacts plated with copper and gold. Designed for through-hole, panel, bulkhead, front-side nut, and PCB mounting, with a voltage rating of 500V and 500 mating cycles. Operating temperature range is -55°C to 85°C.
TE Connectivity 6-1337494-0 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Dielectric Material | PE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1337494-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.