Right-angle, female RF coaxial connector with a 50-ohm impedance, designed for solder termination. Features a zinc alloy body plated with nickel and brass center contacts plated with gold. Operates from 0 Hz to 2 GHz with a maximum frequency of 4 GHz, and a voltage rating of 500V. Suitable for through-hole mounting with panel and bulkhead capabilities, offering a mating cycle of 500 and an operating temperature range of -55°C to 85°C.
TE Connectivity 6-1337521-0 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | PE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Length | 35.57mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1337521-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.