
This 13-contact rectangular connector features a gold-plated brass contact with a square shape and a male pin type. It has a current rating of 3A and is suitable for surface mount applications. The connector is made from thermoplastic insulation material with a black color and is compliant with RoHS regulations. It has a temperature range of -65°C to 105°C and is packaged in tape and reel format.
TE Connectivity 6-1375582-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1375582-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.