16-position shrouded header with male pin contacts, featuring a 2.54mm pitch and 2.54mm row spacing. Contacts are brass with gold plating and a square mating surface, rated for 3A current. The header utilizes surface mount termination with a solder connection and a black thermoplastic insulator rated UL94 V-0. Operating temperature range is -65°C to 105°C.
TE Connectivity 6-1375582-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1375582-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
