TE Connectivity 6-1377173-1 technical specifications.
| Color | Black |
| Insulation | Fully Insulated |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1377173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.