TE Connectivity 6-1377173-8 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1377173-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.