
This relay is a single-pole single-throw (SPST) device with a contact current rating of 5A. It operates on a nominal input voltage of 15V DC and can withstand a maximum input voltage of 280V AC. The relay is packaged in a SIP (Single In-Line Package) and is mounted through a hole. It is compliant with ELV (Ecodesign Directive) regulations and RoHS (Restriction of Hazardous Substances) standards.
TE Connectivity 6-1393030-0 technical specifications.
| Package/Case | SIP |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Input Current | 5A |
| Input Type | DC |
| Load Current | 5A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393030-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.